| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0201FR-07510RL | 80,000 | 10K | 12h | ||||||||
| Newark | AC0201FR-07510RL | 8,900 | 10 | Cut Tape | ||||||||
| Future Electronics | AC0201FR-07510RL | 10,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC60423 | 30,000 | 10K | 17h | ||||||||
| Arrow Electronics | AC0201FR-07510RL | 5,633 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07510RL.
Download Yageo Group AC0201FR-07510RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0201FR-07510RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07510RL.