Descriptions of Yageo Group RC0201FR-07470RL provided by its distributors.
Res Thick Film 0201 470 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 470Ω 0201 Chip Resistor - Surface Mount ROHS
RC Series 0201 0.05 W 470 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
YAGEO - RC0201FR-07470RL - SMD Chip Resistor, 0201 [0603 Metric], 470 ohm, RC Series, Thick Film, 50 mW
RES 470 OHM 1% 1/20W 0201 / 470 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 470Ohm ±200ppm/C
Res, Thick Film, 470R, 1%, 0.05W, 0201
RESISTOR, 0201, 0.05W, 470R, 1%; Resistance:470ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Series:RC
Resistor Type = Thick Film / Resistance Ohm = 470 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 0.6 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.2 / Body Width mm = 0.3 / Mounting Type = SMD / Resistor Case Style = 0201