Yageo Group AC0201FR-07243RL

Res Thick Film 0201 243 Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD auto T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07243RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-32.89%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
30,000
60,877
60,877
Authorized Distributors
3
6
6
Resistance
243 Ω
243 Ω
243 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRC0201FR-07243RL
SMD Chip Resistor, 243 Ohm, 1%, 50 mW, 0201 0603 Metric, Thick Film, General Pu
PanasonicERJ-1GEF2430C
Res Thick Film 0201 243 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF2430C
Res Thick Film 0201 243 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 243 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF2400C
Res Thick Film 0201 240 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-07220RL
Res Thick Film 0201 220 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-07243RL provided by its distributors.

Res Thick Film 0201 243 Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD auto T/R
Chip Resistor Automotive Grade Thick Film 0201 243Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 243ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
SMD Resistor 0201 243Ω ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR07243RL