XP Power VEL05US050-UK-JA

Xp Power VEL05US050-UK-JA Ac/dc Power Supply, Level VI, Uk, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
$ 5.961
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL05US050-UK-JA.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-08
LTD Date2023-08-08

Related Parts

XP POWER VER05US050-UB AC/DC Power Supply, USB, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
XP POWER VEL12US050-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 5 V
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSU050-1500
Power Supply; AC-DC; 5V; 1.5A; 90-264V In; Enclosed; Wall Plug; 7.5W; WSU050 Series
SWI10-N-USB Series 10 W Single Output 5 V 2 A Wall Plug AC-DC Converter
Triad MagneticsWSU050-1500-R
POWER SUPPLY, AC-DC,5V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU050 SERIES

Descriptions

Descriptions of XP Power VEL05US050-UK-JA provided by its distributors.

XP POWER VEL05US050-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
ADAPTOR, AC-DC, LEVEL VI, 5V, 1A, UK; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: B
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 77 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 49.5 / Height mm = 65.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers