Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU050-1500-R

Power Supply, Ac-dc, 5V, 1.5A, 90-264V in, Enclosed, Wall Plug, 7.5W, WSU050 Series

$ 5.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU050-1500-R.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet3 pages15 years ago
Datasheet1 page14 years ago

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-1.61%

CAD Models

Download Triad Magnetics WSU050-1500-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Triad MagneticsWSU060-1250
5.9V 1250mA 7.4W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1x5.5mm Plug
Triad MagneticsWSU060-1250-R
POWER SUPPLY, AC-DC,6V,1.25A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU060 SERIES
Triad MagneticsWSU045-1500-R
POWER SUPPLY, AC-DC,4.5V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,6.8W, WSU045 SERIES

Descriptions

Descriptions of Triad Magnetics WSU050-1500-R provided by its distributors.

POWER SUPPLY, AC-DC,5V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU050 SERIES
WSU Series 8 W 90 to 264 VAC in 5 Vout Negative Center Wall Mount Plug In
5V 1500mA 7.5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1mm Plug Center Negative
Ac-Dc Converter, External Plug In, 1 O/P, 7.5W, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:5V; Output Current - Output 1:1.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-1500-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG