XP Power VEL12US050-EU-JA

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL12US050-EU-JA.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-4.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
XP POWER VEL12US120-US-JA AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 12 W, 12 V
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
Triad MagneticsWSU050-1500
Power Supply; AC-DC; 5V; 1.5A; 90-264V In; Enclosed; Wall Plug; 7.5W; WSU050 Series
Triad MagneticsWSU050-2000-R
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES
Triad MagneticsWSU050-3000
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES

Descriptions

Descriptions of XP Power VEL12US050-EU-JA provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
POWER SUPPLY AC-DC FIXED PLUG ADAPTER 12W OUTPUT JACK LEVEL VI
AC/DC Power Supply, ITE, 1 Output, 12 W, 5 VDC, 2.1 A
ADAPTOR, AC-DC, 5V, 2.1A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2.1A; Output Voltage - Output 2; Available until stocks are exhausted Alternative available
Outputs = 1 / Output Voltage V = 5 / Output Current A = 2.1 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 300 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 79 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 76 / Width mm = 29.5 / Height mm = 76.5

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEL12US050-EU-JA.