XP Power VCE05US03

Ac-dc Power Supply, Pcb, Encapsulated, 5W, 3.3V, 1210MA 85-264V, VCE05 Series
$ 12.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCE05US03.

IHS

Datasheet5 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power VCE05US03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerVCE05US48
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerVCE05US09
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerVCE05US24
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power VCE05US03 provided by its distributors.

AC-DC POWER SUPPLY, PCB, ENCAPSULATED, 5W, 3.3V, 1210MA 85-264V, VCE05 SERIES
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
3.3Vdc 1.21A, 3.3V PCB Mount Power Supply, Encapsulated, 3.3 Volts 1.21 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 3.3 VDC, 1.21 A
Power Supply, Ac-Dc, 3.3V, 1.21A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.21A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VCE05US03
POWER SUPPLY, AC-DC, 3.3V, 1.21A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 1.21A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Power Supply Output Type: Fixed; Input Voltage VAC: 85V AC to 264V AC; Width: 27.94mm; Height: 19.05mm; Depth: 33.02mm; Product Range: VCE05 Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 264V; Input Voltage AC Min: 85V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers