Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KPSA5-5

Power Supply, Ac-dc, 5V, 1A, 85-264V in, Open Frame, Thru-hole, Embedded, 5W, Kpsa Series
$ 22.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA5-5.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-67.57%

CAD Models

Download TDK-Lambda KPSA5-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPS5-5
Ac-Dc Converter, Pcb Mount, 1 O/P, 5W, 1A, 5V
Murata Power SolutionsNMXS0505UC
Module DC-DC 5VIN 1-OUT 5V 1A 5W 4-Pin
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
Murata Power SolutionsNXJ1S0305MC-R7
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda KPSA5-5 provided by its distributors.

POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY, SWITCH MODE, 5V; Power Sup; POWER SUPPLY, SWITCH MODE, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Width:32.61mm; Height:21mm; Approval Bodies:CE / UL; Input Voltage:85VAC to 264VAC / 110VDC to 370VDC
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:1A; Power Rating:5W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA-5-5
  • KPSA55