Descriptions of XP Power SDS120PT10B provided by its distributors.
XP POWER SDS120PT10B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 120 W, 90V AC to 264V AC, Fixed
AC-DC Regulated Power Supply Module, 3 Output, 120W, Hybrid
POWER SUPPLY, AC-DC, U-CHANNEL, 120W, 5V, 15V, -15V, 15A, 6A, 0.8A, SDS SERIES
XP Power 120W, 5 V dc, ¡À15 V dc 6 A, 15 A, 800mA, 3
AC/DC, 120W power supply, U channel
Ac/Dc Open Frame Power Supply, Medical, Fixed, 120W, 5V, 15A, 15V, 6A, -15V, 800Ma Rohs Compliant: Yes |Xp Power SDS120PT10B
AC/DC CONVERTER 5V 15V -15V 120W
POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 120W; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 120W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Volta