TDK-Lambda JWT75-525/A

AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/4A/0.5A 75W
$ 198.19
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWT75-525/A.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Ciiva

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

XP PowerSDS120PT08B
AC-DC Regulated Power Supply Module, 3 Output, 120W, Hybrid
XP PowerSDS120PT07B
XP POWER SDS120PT07B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V
XP PowerSDS120PT15B
XP POWER SDS120PT15B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V
XP PowerSDS120PT10B
XP POWER SDS120PT10B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V

Descriptions

Descriptions of TDK-Lambda JWT75-525/A provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/4A/0.5A 75W
AC-DC Power Factor Correction Module, 3 Output, 75W, Hybrid
POWER SUPPLY, AC-DC,5V@8A,12V@4A,-5V@0.5A,85-265VIN, ENCLOSED, PANEL MNT, JWT SERIES
75W 3 85V(AC) 265V(AC) 40mV,100mV,100mV -5V 12V 5V 188mm*92mm*42mm
AC-DC Power Supplies, Unit type, Multi Output (3CH), Output: 75W, +5/+12/-5V, Option: With cover
Switching Power Supplies 5V 12V 8A
AC/DC CONVERTER 5V 12V -5V 75W
Power Supply, Ac-Dc, 3 Output, 75W; Power Supply Applications:Ite; No. Of Outputs:3Outputs; Output Power Max:75W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:12V; Output Current - Output 2:4Arohs Compliant: Yes |Tdk-Lambda JWT75-525/A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWT75525/A