XP Power SDS120PT08B

AC-DC Regulated Power Supply Module, 3 Output, 120W, Hybrid
$ 161.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power SDS120PT08B.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-2.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerSDS120PT15B
XP POWER SDS120PT15B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V
XP PowerSDS120PT10B
XP POWER SDS120PT10B AC/DC Open Frame Power Supply, Fixed, 3 Output, 90 V, 260 V, 120 W, 5 V
TDK-LambdaJWT75-525/A
AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/4A/0.5A 75W

Descriptions

Descriptions of XP Power SDS120PT08B provided by its distributors.

AC-DC Regulated Power Supply Module, 3 Output, 120W, Hybrid
Switched-Mode Power Supply, Industrial 120W 5 / 12 / -12V 15A / 6A / 800mA
POWER SUPPLY AC-DC TRIPLE OUTPUT 120W +5V@15A +12V@6A -12V@0.8A 90-264V INPUT
XP Power 120W, 5 V dc, ¡À12 V dc 6 A, 15 A, 800 mA, 3
XP POWER SDS120PT08B AC/DC Open Frame Power Supply, Adjustable, Fixed, 3 Output, 90 V, 264 V, 120 W, 5 V
AC/DC, 120W power supply, U channel
AC/DC CONVERTER 5V 12V -12V 120W
PSU, OPEN FRAME, 120W, 3 OUTPUT; No. of Outputs: 3 Output; Power Rating (Covection Cooling): 120W; Power Rating (Forced Cooling): -; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Vo
Ac-Dc Converter, Open Frame, 3 O/P, 120W, 5V, 12V, -12V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:5V; Tensión De Entrada Ac Máx.:264V; Núm. De Salidas:3; Corriente De Salida - Salida 1:15A |Xp Power SDS120PT08B

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers