XP Power RCQ50110S24

Module Dc-dc 110 Vin 1-OUT 24V 2.08A 50W
$ 103.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ50110S24.

IHS

Datasheet6 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

XP PowerRCQ75110S15
Module DC-DC 110VIN 1-OUT 15V 5A 75W
XP PowerRCQ75110S12
DC-DC CONVERTER, THRU HOLE, DIP, 75W, 12V@6.25A, 66-160V IN, RCQ SERIES
XP PowerRDQ150110S24
Module DC-DC 110VIN 1-OUT 24V 6.5A 150W 9-Pin Brick

Descriptions

Descriptions of XP Power RCQ50110S24 provided by its distributors.

Module DC-DC 110VIN 1-OUT 24V 2.08A 50W
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 24V@2.08A, 66-160V IN, RCQ SERIES
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
XP Power DCDC, RCQ50, 66 ¡ú 160 V , 24V , 50W
Dc-Dc Converter, 1 O/P, 24V, 2.08A; Power Supply Approvals:Railway; Input Ratio:2:1; Output Power Max:50W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:2.08A; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power RCQ50110S24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.08 / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 26.4 / Output Type = Adjustable / Rated Power W = 50 / Input Voltage Min. V = 66 / Input Voltage Max. V = 160 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 91 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 3 / MTBF h = 310000 / Length mm = 36.8 / Width mm = 57.9 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ50110S24.