XP Power RCQ75110S12

Dc-dc Converter, Thru Hole, DIP, 75W, 12V@6.25A, 66-160V in, Rcq Series
$ 118.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ75110S12.

IHS

Datasheet5 pages4 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerRCQ50110S24
Module DC-DC 110VIN 1-OUT 24V 2.08A 50W
XP PowerRCQ50110S12
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 12V@4.17A, 66-160V IN, RCQ SERIES
XP PowerRCQ50110S15
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 15V@3.33A, 66-160V IN, RCQ SERIES
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of XP Power RCQ75110S12 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 75W, 12V@6.25A, 66-160V IN, RCQ SERIES
DC-DC Converter, 12V, 6.25A; DC / Converter Output Type:Fixed, Adjustable; No. of Outputs:1 Output; Input Voltage Min:66V;
DC-DC CONVERTER, 1 O/P, 12V, 6.25A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:75W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:6.25A RoHS Compliant: Yes
DC-DC CONVERTER, 1 O/P, 12V, 6.25A; No. of Outputs: 1 Output; Output Power Max: 75W; Output Voltage - Output 1: 12V; Output Current - Output 1: 6.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RCQ75 Series; Input Voltage DC Min: 66V; Input Voltage DC Max: 160V; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 36.8mm; Height: 12.5mm; Depth: 57.9mm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: IEC, UL

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ75110S12.