XP Power RCQ75110S15

Module Dc-dc 110 Vin 1-OUT 15V 5A 75W
$ 114.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ75110S15.

IHS

Datasheet5 pages4 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerRCQ50110S24
Module DC-DC 110VIN 1-OUT 24V 2.08A 50W
XP PowerRCQ50110S12
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 12V@4.17A, 66-160V IN, RCQ SERIES
XP PowerRCQ50110S15
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 15V@3.33A, 66-160V IN, RCQ SERIES
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of XP Power RCQ75110S15 provided by its distributors.

Module DC-DC 110VIN 1-OUT 15V 5A 75W
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC CONVERTER, THRU HOLE, DIP, 75W, 15V@5A, 66-160V IN, RCQ SERIES
DC-DC Converter, 15V, 5A; DC / Converter Output Type:Fixed, Adjustable; No. of Outputs:1 Output; Input Voltage Min:66V;
DC/DC Converter Isolated 15V 75W
RS APAC
DC-DC CONVERTER, 1 O/P, 15V, 5A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:75W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:5A; Width:36.8mmRoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ75110S15.