XP Power JTL6048S05

Dc-dc Converter, Thru Hole, DIP, 60W, 5V@12A, 18-75V in, JTL60 Series
$ 95.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTL6048S05.

IHS

Datasheet4 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerJTL6048S15
DC-DC CONVERTER, THRU HOLE, DIP, 60W, 15V@4A, 18-75V IN, JTL60 SERIES
Murata Power SolutionsSPM15-150-Q48N-C
SMP15 Series 16.5 W 15 V Single Output Negative Logic DC-DC Isolated Converter
TDK-LambdaPXD10-48WS05
DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
TDK-LambdaPXB15-48WS12/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
Murata Power SolutionsSPM15-120-Q48-C
Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 5-Pin
Murata Power SolutionsSPM15-120-Q48N-C
DC DC CONVERTER 12V 15W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input

Descriptions

Descriptions of XP Power JTL6048S05 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 60W, 5V@12A, 18-75V IN, JTL60 SERIES
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC CONVERTER, 60W, SGL OUTPUT
DC-DC CONV, 60W, 4:1 INPUT, 2X1
DC-DC CONVERTER, 5V, 12A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:60W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:12A; Isolation Voltage:1.6kVRoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers