Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD10-48WS05

DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
$ 61.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD10-48WS05.

IHS

Datasheet4 pages4 years ago

Newark

TDK-Lambda

Farnell

element14 APAC

Inventory History

3 month trend:
-41.23%

CAD Models

Download TDK-Lambda PXD10-48WS05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP10-4805SEW/M2
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 2000
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-LambdaPXE2048WS05
Module DC-DC 1-OUT 5V 4A 20W 6-Pin
TDK-LambdaPXE30-48WS05
DC-DC Converters, Power module type, Output: 30W, 5V, Isolated type
Recom PowerRP20-4805SFW
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 4000
Advanced EnergyAXA04A36-L
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of TDK-Lambda PXD10-48WS05 provided by its distributors.

DC-DC Converters, Power module type, Output: 10W, 5V, Isolated type
Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 18 → 75 V DC input, 5V DC output, 10W
10 W, 18 -75 VDC VIN, SINGLE OUTPUT, 5 VDC@2 A DC-DC CONVERTER
DC-DC Converter, 5V, 10W, 2.0Amp
DC-DC, 10W, 18-75V, 5V 2A, 2x1 inch size
Dc-Dc Converter, 1 O/p, 5V, 2A Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 10W 5V 2A
DC-DC CONVERTER, 5V, 2A; Power Supply Ap; DC-DC CONVERTER, 5V, 2A; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:25.4mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-10-48WS-05
  • PXD1048WS05