TDK-Lambda PXB15-48WS12/NT

Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
$ 68.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-48WS12/NT.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
TDK-LambdaPXE20-48WS12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin
Advanced EnergyAEE04B36-L
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Advanced EnergyAEE03B36-L
DC Switch 320kHz Fixed 1 12V 75V 18V TH DIP-6 50.8mm × 25.4mm × 10.2mm
Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000

Descriptions

Descriptions of TDK-Lambda PXB15-48WS12/NT provided by its distributors.

Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
DC-DC, 15W, 18-75V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15.6W 1.3A 12V 1 75V 18V Fixed Through hole mounting
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
DC-DC CONVERTER, ISO POL, 1 O/P, 15.6W, 1.3A, 12V; No. of Outputs: 1 Output; Output Power Max: 15.6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.3A; Output Voltage - Output 2: -; Output Cur
Dc-Dc Converter, Iso Pol, 1 O/P, 15.6W, 1.3A, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15.6W; Profundidad:25.4Mm |Tdk-Lambda PXB15-48WS12/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-48WS12NT
  • PXB1548WS12/NT
  • PXB1548WS12NT