Recom Power RP15-2415SAW/P

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
$ 55.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-2415SAW/P.

IHS

Datasheet8 pages6 years ago

Recom Power

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPXB15-24WS15/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed 25.4mm*25.4mm*9.906mm
Recom PowerRP15-2405SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
TDK-LambdaPXB15-24WS12/NT
Module DC-DC 24VIN 1-OUT 12V 1.3A 15.6W 6-Pin
Recom PowerRP15-243.3SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 4000
Recom PowerRP15-2405SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 3000
TDK-LambdaPXD1024WS05
DC-DC Converter, Out 5VDC, In 9 to 36VDC, PCB, Enclosed, Commercial, 10W, 1

Descriptions

Descriptions of Recom Power RP15-2415SAW/P provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout
DC-DC Regulated Power Supply Module, 1 Output, 15W
Module DC-DC 24VIN 1-OUT 15V 1A 15W 6-Pin Tube
15W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP15-2415SAW/P
15W DC/DC-Converter 'POWERLINE' 1x1" 1.6kV reg 4:1"
The RP15-AW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-AW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures. The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-AW series will find many uses in applications where board space and/or board height is at a premium.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001018
  • RP15-2415SAWP