Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXB15-24WS15/NT

DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
$ 62.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24WS15/NT.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2415SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
TDK-LambdaPXA15-24WS15/NT
Power Supply; 15W15W936VDCDCDC; PCB Mount; Input 12V or 24VDC; Output 15V 1A; 15W
Recom PowerRP15-2412SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
Recom PowerRP15-2412SFW/N
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
TDK-LambdaPXD10-24WS15
DC-DC Converters, Power module type, Output: 10W, 15V, Isolated type
TDK-LambdaPXD10-24WS12
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 4-Pin

Descriptions

Descriptions of TDK-Lambda PXB15-24WS15/NT provided by its distributors.

DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
Module DC-DC 24VIN 1-OUT 15V 1A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
POWER SUPPLY; 15W15W936VDCDCDC, PCB MOUNT, INPUT 12V OR 24VDC, OUTPUT 15V 1A,15W
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 1A, 15V
Isolated DC/DC Converters - Through Hole 15W 15V 1A
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed Through hole mounting 25.4mm*25.4mm*9.906mm
DC-DC Converters, Power module type, Output: 15W, 15V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Power Supply Approvals:ite; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Regulation:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-24WS15/NT.
  • PXB15-24WS15NT