XP Power JTF1024D15

XP POWER JTF1024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 10 W, 15 V
$ 31.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1024D15.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-35.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJTF1024D05
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
XP PowerJTF1224D05
XP POWER JTF1224D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 5 V
XP PowerJTF0824D12
XP POWER JTF0824D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 8 W, 12 V
Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A 10W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Recom PowerRP08-2412DAW
Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin DIP

Descriptions

Descriptions of XP Power JTF1024D15 provided by its distributors.

XP POWER JTF1024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 10 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
DC/DC CONVERTER, 10W, 4:1, DUAL, 15V
XP Power DCDC, JTF, 9 ¡ú 36 V , ¡À15V , 10W
DC-DC CONVERTER, 10W, 4:1, DIP24
DC/DC CONVERTER, 10W, 4: 1, DUAL, 15V; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 330mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 330mA; Output
Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 15V, -15V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTF1024D15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers