XP Power JTF1024D05

DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
$ 29.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1024D05.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-15.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT -12V/12V -0.416A/0.416A 10W Medical 9-Pin Metal DIP Tube
XP PowerJTF1024D15
XP POWER JTF1024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 10 W, 15 V
Recom PowerRP08-2415DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
XP PowerJTF0824D12
XP POWER JTF0824D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 8 W, 12 V
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JTF1024D05 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
DC/DC CONVERTER, 10W, 4: 1, DUAL, 5V; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -5V; Output Current - Output 2: 1A; Output Voltage
Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 1A, 1A, 5V, -5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:10W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JTF1024D05
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Voltage 2 V = -5 / Output Current 2 A = -1 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 85 / Ripple & Noise (V) mV = 85 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers