Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP08-2415DAW

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267

$ 41.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-2415DAW.

Recom Power

Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Datasheet7 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-13.11%

CAD Models

Download Recom Power RP08-2415DAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP08-2412DAW
Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin DIP
Module DC-DC 24VIN 2-OUT -12V/12V -0.416A/0.416A 10W Medical 9-Pin Metal DIP Tube
Module DC-DC 24VIN 2-OUT 12V/-12V 0.333A/-0.333A 8W Medical 9-Pin Metal DIP Tube
Murata Power SolutionsNCS12D1212C
Module DC-DC 12VIN 1-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP

Descriptions

Descriptions of Recom Power RP08-2415DAW provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Module DC-DC 24VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 4.005W, Hybrid
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36in +/-15out
RECOM POWER RP08-2415DAWIsolated Board Mount DC/DC Converter, Powerline, Through Hole, 8W, 15V, 267mA, -15V, 267mA
DC/DC CONV, 8W, +/-15V, 0.267A, DIP
DC/DC CONVERTER,9-36VIN,+/-15VO 267MA,8W
The RP08-AW series wide range input DC/DC converters are certified to UL60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The 24V and 110VDC input versions have been especially designed for railway applications. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000966