XP Power JTB0324S05

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 28.825
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTB0324S05.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 600
XP PowerIT2405SA
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
XP PowerIP2405SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 5 V

Descriptions

Descriptions of XP Power JTB0324S05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Xp Power JTB0324S05
CONVERTER, DC/DC, 1O/P, 3W, 5V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 72 / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 100 / Protection Type = Short-Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers