XP Power IP2405SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 3 W, 1 Output, 5 V
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP2405SA.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-32.71%

CAD Models

Download XP Power IP2405SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIT2405SA
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
Recom PowerRS3-2405SZ/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3:1; V. In: 9-27; V. Out: 05; mA. Out: 600
Recom PowerRS3-2405SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: 05; mA. Out: 600
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Recom PowerRS3-2405SZ
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Murata Power Solutions7805SRH-C
7805SR Series 0.5 A Single Output 5 V DC/DC High-Efficiency Switching Regulator

Descriptions

Descriptions of XP Power IP2405SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module
DC-DC CONVERTER, 3W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
IC MCU 32BIT 3MB FLASH 256MAPBGA
XP Power DCDC, IP, 9 ¡ú 36 V , 5V , 3W
DC/DC CONVERTER, 3W, 4:1 I/P5V O/P
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 5V; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IP2405SA
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1700000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 10.6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers