XP Power JHM0312D15

Isolated Board Mount DC/DC Converter, Medical, DIP, Through Hole, Fixed, 17 V, 10 V, 2
$ 31.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM0312D15.

IHS

Datasheet2 pages3 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJHM0612D15
Module DC-DC 12VIN 2-OUT -15V/15V -0.2A/0.2A 6W Medical 24-Pin DIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Murata Power SolutionsMEV1D1212DC
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
Murata Power SolutionsMEV1D1209DC
Module DC-DC 12VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin DIP Tube
XP PowerJCB0312D09
XP POWER JCB0312D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 3 W, 9 V
XP PowerJCB0312D24
XP POWER JCB0312D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 3 W, 24 V

Descriptions

Descriptions of XP Power JHM0312D15 provided by its distributors.

Isolated Board Mount DC/DC Converter, Medical, DIP, Through Hole, Fixed, 17 V, 10 V, 2
DC-DC CONVERTER, MEDICAL, 2 O/P, 3W; Power Supply Applications:Medical; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100mA RoHS Compliant: Yes
CONVERTISSEUR DC/DC MEDICAL 3W +/-15V; Nbre de sorties: 2 sorties; Puissance, sortie max..: 3W; Tension de sortie - Sortie 1: 15V; Courant de sortie - Sortie 1: 100mA; Tension, sortie 2: -15V; Courant de sortie, sortie 2: 100m
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = -100 / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 10 / Input Voltage Max. V = 17 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers