XP Power JCB0312D24

Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 9V - 18V Input
$ 13.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0312D24.

IHS

Datasheet2 pages5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-73.38%

CAD Models

Download XP Power JCB0312D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCB0312D09
XP POWER JCB0312D09 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 3 W, 9 V
XP PowerJCB0312D15
XP POWER JCB0312D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 3 W, 15 V
XP PowerJCB0312D12
XP POWER JCB0312D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 3 W, 12 V
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
330KHz DC,Fixed 2 5V 18V 9V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
Recom PowerREC3-1215DRW/H/B
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 12-Pin PDIP Tube

Descriptions

Descriptions of XP Power JCB0312D24 provided by its distributors.

Isolated Module DC DC Converter 2 Output 24V -24V 63mA, 63mA 9V - 18V Input
Module DC-DC 12VIN 2-OUT 24V/-24V 0.063A/-0.063A 3W 14-Pin
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP Power DCDC Converter, JCB Series, 9-18V In, ±24V Out, 3W
DC/DC CONVERTER, 3W, DUAL 24V O/P; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 24V; Output Current - Output 1: 63mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 63mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 63 / Output Voltage 2 V = -24 / Output Current 2 mA = -63 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers