Murata Power Solutions MEV1D1212DC

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D1212DC.

IHS

Datasheet13 pages3 years ago

Factory Futures

Newark

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Murata Power SolutionsMEA1D1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D1512DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEV1D1212DC provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, DIP
DC/DC, 1W 12V TO +/-12V DIP, 3KVDC ISO; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:12V; Output Current:42mA; Output Voltage 2:-12V; Output Current 2:-42mA; Approval Bodies:UL; Supply Voltage:12V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:19.7mm; Height:7mm; Input Voltage VDC:10.8V to 13.2V; Output Current Max.:42mA, 42mA; Output Power Max:1W; Output Voltage Nom.:12V, -12V; Width:10mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc