XP Power JCD0424D05

XP POWER JCD0424D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 4 W, 5 V
$ 19.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0424D05.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W Medical 8-Pin DIP Module Tube
XP PowerJCM1524D05
XP POWER JCM1524D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 5 V
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
XP PowerJCA0224D01
XP POWER JCA0224D01 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 2 W, 5 V
Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
Module DC-DC 24VIN 2-OUT -5V/5V -0.75A/0.75A 7.5W Medical 8-Pin Metal DIP Tube

Descriptions

Descriptions of XP Power JCD0424D05 provided by its distributors.

XP POWER JCD0424D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 4 W, 5 V
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
DC/DC CONVERTER, 4W, +/-5V, DIP-24
IC SRAM 36MBIT PARALLEL 165FBGA
2 5V 36V 18V 31.8mm*20.3mm*10.4mm
DC/DC CONVERTER, 4W, +/-5V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 4W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 400mA; Output Volt
Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Xp Power JCD0424D05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers