XP Power JCA0224D01

XP POWER JCA0224D01 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 2 W, 5 V
$ 21.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0224D01.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-8.20%

CAD Models

Download XP Power JCA0224D01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
XP PowerJCB0324D15
XP POWER JCB0324D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 15 V
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Recom PowerREC3-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JCA0224D01 provided by its distributors.

XP POWER JCA0224D01 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 2 W, 5 V
CONVERTER, DC/DC, 2O/P, 2W +/-5V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 200mA; Output Voltag
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Xp Power JCA0224D01
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Voltage 2 V = -5 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 76 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers