Recom Power REC7.5-2405DRW/H2/A/M

Module DC-DC 24VIN 2-OUT -5V/5V -0.75A/0.75A 7.5W Medical 8-Pin Metal DIP Tube
$ 26.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC7.5-2405DRW/H2/A/M.

Electro Sonic

Datasheet3 pages11 years ago

IHS

Recom Power

Master Electronics

CAD Models

Download Recom Power REC7.5-2405DRW/H2/A/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W Medical 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP

Descriptions

Descriptions of Recom Power REC7.5-2405DRW/H2/A/M provided by its distributors.

Module DC-DC 24VIN 2-OUT -5V/5V -0.75A/0.75A 7.5W Medical 8-Pin Metal DIP Tube
DC-DC CONVERTER, DIP24 2KV 2:1, DUAL,7.5W, +/-05V, +/-750MA, REC7.5-S_DRW SERIES
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Recom Power REC7.5-2405DRW/H2/A/M
DC/DC CONV, 7.5W, +/-5V, 0.75A, DIP; No. of Outputs: 2 Output; Output Power Max: 7.5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 750mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 750mA; Output V
The REC7.5-xxxxSRW/DRW series offer single and dual regulated outputs in a DIP24 package with 1kVDC/1s, 2kVDC/1s or 3kVDC/1s options and are suitable for higher power industrial applications. ON/OFF CTRL is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002956
  • REC7.5-2405DRWH2AM