XP Power JCA0205S03

DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid
$ 20.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0205S03.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-11.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP
XP PowerJCD0405S3V3
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
Recom PowerRW-0505S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Recom PowerREC3-0505SRW/H/B
3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Murata Power SolutionsNDTS0503C
Module DC-DC 5VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube

Descriptions

Descriptions of XP Power JCA0205S03 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.98W, Hybrid
CONVERTER, DC/DC, 1O/P, 2W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 600Ma, 3.3V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:2W; Corriente De Salida Máx.:600Ma |Xp Power JCA0205S03
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 69 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 20.4 / Width mm = 25.4 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers