Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDTS0503C

Module DC-DC 5VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDTS0503C.

IHS

Datasheet7 pages4 years ago

_legacy Avnet

Farnell

Sager Electronics

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Module DC-DC 1-OUT 3.3V 0.9A 3W 8-Pin PDIP Tube
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Recom PowerRW-0505S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Recom PowerRW-0509S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 09; mA. Out: 333

Descriptions

Descriptions of Murata Power Solutions NDTS0503C provided by its distributors.

Module DC-DC 5VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC/DC Converter; No. of Outputs:1; Output Voltage:3.3VDC; DC/DC Converter Mounting:PCB Through Hole; Approval Categories:UL94V-0 Rated Package Material; DC/DC Converter Type:Isolated; Input Voltage Max:9VDC; Input Voltage Min:4.5VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 3.3V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:3.3V; Output Current:227mA; Power Rating:3W; Supply Voltage:5V; Mounting Type:THT; External Depth:7mm; External Length / Height:32.26mm; Width, External:14.66mm; Case Style:DIL; Max Output Current:909mA; Min Efficiency:63%; Regulation, Line:0.15%; Regulation, Load:0.8%; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input:5V; Voltage, Input Max:9V; Voltage, Input Min:4.5V; Voltage, Output Ripple and Noise pk-pk:90mV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc