What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC3-0505SRW/H/B

3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
$ 17.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-0505SRW/H/B.

Electro Sonic

Datasheet4 pages11 years ago

Recom Power

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Recom PowerRW-0505S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 600
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of Recom Power REC3-0505SRW/H/B provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 8-Pin PDIP Tube
DC-DC CONVERTER, DIP24 1.6KV REG 2:1, 3W,5V, 600MA, REC3-S_DRW(Z) SERIES
REC3 Series 5 V 600 mA 3 W Single Output DC/DC Converter
Isolated DC/DC Converters - Through Hole 3W DC/DC 1.6kV REG 2:1 4.5-9Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
3W Dc/Dc-Converter Econoline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-0505SRW/H/B
Besides the standard isolation of 2kVDC/1s, this series offers options of 4kVDC/1s (= „/H4“) or 6kVDC (=“/H6“) making it suitable for sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option „/M“) as well as SMD pinning (= option „/SMD“). For all the above variants, 2 industry-standard pinout (= option „/A“ or „/C“) are available, and B pinning is available with 1.6kVDC/1s isolation. ON/OFF CTRL is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005202
  • REC3-0505SRWHB