XP Power ITW1224SA

Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITW1224SA.

JRH Electronics

Datasheet4 pages4 years ago

Newark

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITW1205SA
XP POWER ITW1205SAIsolated Board Mount DC/DC Converter, Regulated, SIP, Fixed, Through Hole, 1 W, 5 V, 200 mA
XP PowerITW1212SA
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin
XP PowerITW1215SA
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin
Recom PowerRSO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1212S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 83
Recom PowerRSO-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITW1224SA provided by its distributors.

Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin
DC/DC CONVERTER, 1W, 24V, 0.042A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc/Dc Converter, 1W, 24V, 0.042A; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:42Ma; Profundidad:17Mm |Xp Power ITW1224SA
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2800000 / Length mm = 11 / Width mm = 17 / Height mm = 7.6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers