XP Power ITW1205SA

XP POWER ITW1205SAIsolated Board Mount DC/DC Converter, Regulated, SIP, Fixed, Through Hole, 1 W, 5 V, 200 mA
$ 9.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITW1205SA.

IHS

Datasheet4 pages4 years ago

Newark

TME

Inventory History

3 month trend:
-6.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITW1224SA
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin
XP PowerITW1212SA
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin
XP PowerITW1215SA
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin
Recom PowerRSO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1212S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 83
Recom PowerRSO-123.3S
Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power ITW1205SA provided by its distributors.

XP POWER ITW1205SAIsolated Board Mount DC/DC Converter, Regulated, SIP, Fixed, Through Hole, 1 W, 5 V, 200 mA
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin
DC-DC Regulated Power Supply Module
XP Power DCDC, ITW, 9 ¡ú 18 V , 5V , 1W
DC-DC CONVERTER, 1W, 2:1 INPUT SIP
Dc/Dc Converter, 1W, 5V, 0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:7.62Mm Rohs Compliant: Yes |Xp Power ITW1205SA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers