Recom Power RSO-1212S

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 83
$ 15.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RSO-1212S.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+3.93%

CAD Models

Download Recom Power RSO-1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Recom PowerRSO-1215S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 67
Murata Power SolutionsNMF1212SC
CONV DC/DC 1W 12VIN 12V SIP SGL / Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Recom PowerRSO-1209S
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 09; mA. Out: 111
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84
Murata Power SolutionsNMF1215SC
CONV DC/DC 1W 12VIN 15V SIP SGL / Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RSO-1212S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 83
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
RECOM ISOLATED DC-DC CONVERTER, VIN 9 TO 18V DC, VOUT 12V DC, I/O ISOLATION 500V AC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 9-18Vin 12Vout
RSO Series 1 W Single Output 12 V DC/DC Converter - SIP-8
DC/DC Conv 9-18V:12V 83mA 1W SIP8
Dc-Dc Converter, Medical, 12V, 0.083A; Power Supply Applications:Medical; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RSO-1212S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002252
  • RSO1212S