XP Power ISH0503A-H

DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
$ 9.91
Obsolete

Price and Stock

DistributorSKUMinPkg
Utech ElectronicsISH0503A-H038Tube
11h
RS (Formerly Allied Electronics)ISH0503A-H038Bulk
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISH0503A-H.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

XP PowerISH0509A-H
DC-DC Regulated Power Supply Module, 1 Output, 1.998W, Hybrid
XP PowerISH0515A-H
DC-DC Regulated Power Supply Module, 1 Output, 1.995W, Hybrid
XP PowerISH0512A-H
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Murata Power SolutionsNXE2S0505MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsNXE2S0505MC-R13
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of XP Power ISH0503A-H provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
Dc-Dc Converter, 3.3V, 0.4A; No. Of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:3.3V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Xp Power ISH0503A-H
DC-DC CONVERTER, 2W SMD, SINGLE O/P, UNREG, 3KV
DC-DC CONVERTER, 3.3V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: ISH Series; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 5.5V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Surface Mount Device; Width: 8.3mm; Height: 7mm; Depth: 12.7mm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers