Murata Power Solutions NXE1S0505MC-R7

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE1S0505MC-R7.

Upverter

Datasheet9 pages8 years ago

IHS

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-8.96%

CAD Models

Download Murata Power Solutions NXE1S0505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.591
Stock
368,874
335,620
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
-
Output Current
200 mA
-
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
67.5 %
67.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Murata Power SolutionsNXJ1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXE2S0505MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Murata Power SolutionsNXE2S0505MC-R13
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0512A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXE1S0505MC-R7 provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
NXE1 Series 1 W 5 Vin Single Output 5 V Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC/DC Converters – SMD; MURATA; NXE1S0505MC-R7; SMD/SMT; 66 %; 3 kV; 12.7 mm
Isolated Board Mount Dc/dc Converter, Isolated Pol, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata DC-DC Converter, NXE1 Series, 4.5-5.5V In, 5V Out, 1W
Isolated DC/DC Converters - SMD DC/DC SM 1W 5-5V SINGLE 3KV
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:

Images

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXE1S0505MC-R7.