Murata Power Solutions NXE2S0505MC-R7

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXE2S0505MC-R7.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+16.08%

CAD Models

Download Murata Power Solutions NXE2S0505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
XP PowerISE0506A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMTE1S0505MC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
XP PowerISE0505A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISK0503A
Module DC-DC 5VIN 1-OUT 3.3V 0.076A 0.25W 5-Pin SMD Module

Descriptions

Descriptions of Murata Power Solutions NXE2S0505MC-R7 provided by its distributors.

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
NXE2 Series 2 W 3 kV 5 Vin 5 V Output Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin SMD Module T/R
Murata DCDC Converter, NXE2 Series, 4.5 → 5.5 V In, 5V Out, 2W
Isolated DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, Surface Mount Device
Dc-Dc Converter, 5V, 0.4A; No. Of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXE2S0505MC-R7.
  • NXE2S0505MCR7