XP Power ISA2412

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
$ 5.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISA2412.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

CAD Models

Download XP Power ISA2412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XP PowerISA2415
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerISA2405
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerISA2409
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin SMD
Recom PowerRSD-2415
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power ISA2412 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Voltage - Ou
Dc-Dc Converter, 2 O/P, 1W; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Tensión De Entrada Dc Máx.:26.4V; Núm. De Salidas:2 |Xp Power ISA2412
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = -42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 81 / Ripple & Noise (V) mV = 60 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 15.2 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers