Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 56 / Output Voltage 2 V = -9 / Output Current 2 mA = -56 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 15.2 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years