XP Power ISA2405

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
$ 6.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISA2405.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XP PowerISA2409
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin SMD Module
XP PowerISA2412
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
XP PowerISA2415
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 2-OUT -15V/15V -0.033A/0.033A 1W 6-Pin SMD
Recom PowerRSD-2415
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power ISA2405 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Board Mount Dc/Dc Converter, 1.5Kv Isolation, Smd, 1W, 5V, 100Ma, -5V, 100Ma Rohs Compliant: Yes |Xp Power ISA2405
DC-DC CONVERTER, 2 O/P, 1W; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage - Ou
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 15.2 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers