Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 167 / Output Voltage 2 V = -9 / Output Current 2 mA = -167 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 85 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10 / Warranty = 3 Years