XP Power IR0505S

Module DC-DC 5VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP Module
$ 10.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IR0505S.

JRH Electronics

Datasheet1 page4 years ago

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIR0509S
Isolated Module DC DC Converter 2 Output 9V -9V 167mA 4.5V - 5.5V Input
XP PowerIR0515S
Isolated Through Hole DC/DC Converter, Semi Regulated, ITE, SIP, 1:1, 3 W, 2 Output, 15 V
XP PowerIR0512S
Module DC-DC 5VIN 2-OUT -12V/12V -0.125A/0.125A 3W 5-Pin SIP Module
Murata Power SolutionsNMH0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMD050505SC
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube

Descriptions

Descriptions of XP Power IR0505S provided by its distributors.

Module DC-DC 5VIN 2-OUT -5V/5V -0.3A/0.3A 3W 5-Pin SIP Module
DC/DC CONVERTER, SEMI REG, DUAL 5V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 300mA; Output Volt
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:5.5V; Tensión De Entrada Dc Mín.:4.5V |Xp Power IR0505S
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 300 / Output Voltage 2 V = -5 / Output Current 2 mA = -300 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 79 / Ripple & Noise (V) mV = 50 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 10 / Width mm = 19.5 / Height mm = 7.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers