XP Power IM2405S

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP
$ 15.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM2405S.

IHS

Datasheet1 page4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-8.33%

CAD Models

Download XP Power IM2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRS-2405DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-200
XP PowerIT2405S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIM2415S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP PowerIM2412S
Module DC-DC 24VIN 2-OUT -12V/12V -0.085A/0.085A 2W 7-Pin SIP

Descriptions

Descriptions of XP Power IM2405S provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
DC-DC CONVERTER, 2W REG., DUAL OUTPUT, 4:1 INPUT, SIP
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 5V, -5V; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power IM2405S
XP Power DCDC, IM, 9 ¡ú 36 V , ¡À5V , 2W
CONVERTER, DC/DC 2W, +/-5V WIDE I/P

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers