XP Power IT2405S

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
$ 20.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IT2405S.

IHS

Datasheet1 page4 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

XP PowerIP2405S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Recom PowerRS3-2405DZ/H3
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 7-Pin SIP Tube
XP PowerIM2405S
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP
XP PowerIT2412S
XP POWER IT2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 12 V
Recom PowerRSO-2405DZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-100
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IT2405S provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
CONVERTER, DC/DC 3W, +/-5V WIDE I/P; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 300mA; Output Vol
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300Ma Rohs Compliant: Yes |Xp Power IT2405S
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 300 / Output Voltage 2 V = -5 / Output Current 2 mA = -300 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 12.5 / Width mm = 26 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers