XP Power IM2415S

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IM2415S
$ 15.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM2415S.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+349%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRS-2415DZ/H3
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Tube
XP PowerIM2412S
Module DC-DC 24VIN 2-OUT -12V/12V -0.085A/0.085A 2W 7-Pin SIP
Recom PowerRS-2412DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
XP PowerIP2415S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
XP PowerIT2412S
XP POWER IT2412S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 12 V
Recom PowerRS-2412DZ/H2
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube

Descriptions

Descriptions of XP Power IM2415S provided by its distributors.

Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IM2415S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDCConverter, IMseries, 9 → 36 V DC input, ±15V DC output, 2W
DC-DC CONVERTER, 2W REG., DUAL OUTPUT, 4:1 INPUT, SIP
CONVERTER, DC/DC 2W, +/-15V WIDE I/P
CONVERTER, DC/DC 2W, +/-15V WIDE I/P; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 65mA; Output Vo
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 65 / Output Voltage 2 V = -15 / Output Current 2 mA = -65 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 26 / Width mm = 9.2 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers