XP Power IH2409S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 2 W, 2 Output, 9 V
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH2409S.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-88.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIH2412S
Module DC-DC 24VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP
XP PowerIH1209S
XP POWER IH1209S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 2 W, 9 V
XP PowerIH2415S
Module DC-DC 24VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP

Descriptions

Descriptions of XP Power IH2409S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 9 V
Module DC-DC 24VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes |Xp Power IH2409S
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, SIP
XP POWER IH2409S CONVERTER, DC/DC, 2W, +/-9V
CONVERTER, DC/DC, 2W, +/-9V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 111mA; Output Voltage - O
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Voltage 2 V = -9 / Output Current 2 mA = -111 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers