XP Power IH1209S

XP POWER IH1209S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 2 W, 9 V
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH1209S.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIH1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP
XP PowerIH0509S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 9 V
XP PowerIH1215S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 15 V

Descriptions

Descriptions of XP Power IH1209S provided by its distributors.

XP POWER IH1209S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 2 W, 9 V
CONVERTER, DC/DC, 2W, +/-9V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 9V; Output Current - Output 1: 111mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 111mA; Output Voltage - O
Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 9V, -9V; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:13.2V; Núm. De Salidas:2 |Xp Power IH1209S
Outputs = 2 / Output Voltage 1 V = 9 / Output Current 1 mA = 111 / Output Voltage 2 V = -9 / Output Current 2 mA = -111 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers