XP Power IH2412S

Module DC-DC 24VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH2412S.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.74%

CAD Models

Download XP Power IH2412S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIH2415S
Module DC-DC 24VIN 2-OUT -15V/15V -0.066A/0.066A 2W 5-Pin SIP
XP PowerIH2409S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 2 Output, 9 V
XP PowerIH1212S
Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP

Descriptions

Descriptions of XP Power IH2412S provided by its distributors.

Module DC-DC 24VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes |Xp Power IH2412S
XP Power DCDC, IH, 21.6 ¡ú 26.4 V , ¡À12V , 2W
DC-DC CONVERTER, 2W, UNREG., DUAL OUTPUT, SIP
XP POWER IH2412S CONVERTER, DC/DC, 2W, +/-12V
CONVERTER, DC/DC, 2W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 84mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Voltage 2 V = -12 / Output Current 2 mA = -84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 19.5 / Width mm = 7.2 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers